
Number
Technical specifications
- Function: EMERGENCY STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as safety switch: Yes
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 20 A
- Switching capacity at 400 V: 5.5 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for floor mounting
lockable
- Casing/button colour
Red
- Operation type
Rotary actuator
- Switching angle
1 x 90 °
- Mounting type
Structure
- No. of contacts
1
- Number of pins
1
- Connection
Screws
- Switching voltage
690 V
5.5 kW
- Depth
137 mm
- Width
80 mm
- Height
110 mm
IP65
- Content
1 pc(s)
- Type
T0-1-8200/I1/SVB
- Dim
(W x H x D) 80 x 110 x 137 mm
- RoHS-compliant
Yes
80 mm
110 mm
137 mm
5.5 kW
0
0
20 A
1
690-690 V
6 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
5.5 kW
0.32 kA
Red
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
20 A
5.5 kW
FALSE
13.3 A
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307176 Eaton T0-1-8200/I1/SVB MR switch for floor mounting, lockable 690 V 1 x 90 ° Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307176 Eaton T0-1-8200/I1/SVB MR switch for floor mounting, lockable 690 V 1 x 90 ° Red 1 pc(s) Piece










