
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Red, yellow
- Functions
latch
- Operation type
Rotary switch
- Switching angle
1 x 90 °
- Mounting type
Structure
- Print motif
OFF/ON
- Number of pins
3
- Connection
Screws
- Thread size
M3.5
- Switching voltage
690 V
- Switching current (max.)
20 A
5.5 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
100 mm
- Width
150 mm
- Height
200 mm
- Content
1 pc(s)
- Type
T0-2-1/SE1/SVB
- Dim
(L x W x H) 100 x 150 x 200 mm
5.5 kW
0
0
20 A
3
690-690 V
6 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
5.5 kW
0.32 kA
Red
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
20 A
5.5 kW
FALSE
13.3
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622482 Eaton T0-2-1/SE1/SVB Cam switch 20 A 690 V 1 x 90 ° Red, yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2622482 Eaton T0-2-1/SE1/SVB Cam switch 20 A 690 V 1 x 90 ° Red, yellow 1 pc(s)
Description
This text is machine translated.








