
Number
Technical specifications
- Packaging type
Piece
- Product type
Cam switch
- Switch/button features
Lockable
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Mounting type
DIN rail
- Print motif
OFF/ON
- No. of contacts
3
- Number of pins
3
- Connection
Plug & Clip
- Switching current (max.)
20 A
6.5 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
128 mm
- Length
65 mm
- Width
65 mm
- Height
74 mm
IP55
- Content
1 pc(s)
- Type
T0-2-1/V/SVB
- Dim
(L x W x H) 65 x 65 x 74 mm
65
74 mm
128 mm
5.5 kW
0
0
20 A
3
690-690 V
6 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
5.5 kW
0.32 kA
Red
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
20 A
5.5 kW
FALSE
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703566 Eaton T0-2-1/V/SVB Cam switch Lockable 20 A 1 x 90 ° Red, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 703566 Eaton T0-2-1/V/SVB Cam switch Lockable 20 A 1 x 90 ° Red, Yellow 1 pc(s) Piece
Information
Information 703566 Eaton T0-2-1/V/SVB Cam switch Lockable 20 A 1 x 90 ° Red, Yellow 1 pc(s) Piece
Information 703566 Eaton T0-2-1/V/SVB Cam switch Lockable 20 A 1 x 90 ° Red, Yellow 1 pc(s) Piece










