
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Type
On-off switch installation
- Mounting type
Recess-mount
- Print motif
OFF/ON
- Number of pins
3
- Connection
Screws
- Thread size
M3.5
- Switching current (max.)
20 A
6.5 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
48 mm
- Width
48 mm
IP65
- Content
1 pc(s)
- Type
T0-2-15679/E
- Dim
(L x W) 48 mm x 48 mm
48
48 mm
86 mm
5.5 kW
1
0
20 A
3
690-690 V
6 kA
IP65
0
1
FALSE
FALSE
Screw connection
FALSE
Short thumb-grip
FALSE
FALSE
FALSE
5.5 kW
0.32 kA
Black
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
20 A
5.5 kW
FALSE
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703205 Eaton T0-2-15679/E Cam switch 20 A 1 x 90 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703205 Eaton T0-2-15679/E Cam switch 20 A 1 x 90 ° Grey, Black 1 pc(s)
Information
Information 703205 Eaton T0-2-15679/E Cam switch 20 A 1 x 90 ° Grey, Black 1 pc(s)







