
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Yellow
Red
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
Surface-mounted main switch
- Mounting type
Structure
- Print motif
OFF/ON
- Number of pins
3
- Connection
Screws
- Thread size
M3.5
- Switching voltage
690 V
- Switching current (max.)
20 A
6.5 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
75 mm
- Width
80 mm
- Height
137 mm
IP65
- Content
1 pc(s)
- Type
T0-2-15679/I1/SVB
- Dim
(W x H x D) 80 x 137 x 75 mm
- Factory colour
Multicolour
- Switching voltage
690 V
- Temperature range
-25 - +50 °C
80 mm
110 mm
137 mm
5.5 kW
1
0
20 A
3
690-690 V
6 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
5.5 kW
0.32 kA
Red
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
20 A
5.5 kW
FALSE
13.3 A
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 702729 Eaton T0-2-15679/I1/SVB Cam switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702729 Eaton T0-2-15679/I1/SVB Cam switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)
Information
Information 702729 Eaton T0-2-15679/I1/SVB Cam switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)










