
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Type
Change Switch Installation
- Mounting type
Recess-mount
- Print motif
1/2
- Number of pins
2
- Connection
Screws
- Thread size
M3.5
- Switching voltage
690 V
- Switching current (max.)
20 A
6.5 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
48 mm
- Width
48 mm
IP65
- Content
1 pc(s)
- Type
T0-2-8221/E
- Dim
(L x W) 48 mm x 48 mm
Reverser
4 kW
0
0
20 A
2
11.5 A
FALSE
Plastic
FALSE
IP65
0
Screw connection
Short thumb-grip
FALSE
TRUE
FALSE
FALSE
FALSE
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703306 Eaton T0-2-8221/E Cam switch 20 A 690 V 1 x 90 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703306 Eaton T0-2-8221/E Cam switch 20 A 690 V 1 x 90 ° Grey, Black 1 pc(s)
Information
Information 703306 Eaton T0-2-8221/E Cam switch 20 A 690 V 1 x 90 ° Grey, Black 1 pc(s)



