
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
Technical specifications
- Product type
Uniselector
- Switch/button features
+ enclosure
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Surface-mount
- No. of contacts
3
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-2-8230/I1
3
20 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133423 Eaton T0-2-8230/I1 Uniselector + enclosure 20 690 V 1 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133423 Eaton T0-2-8230/I1 Uniselector + enclosure 20 690 V 1 x 45 ° 1 pc(s)










