
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
3 x 40 °
- Mounting type
Recess-mount
- Print motif
0/1/2/3
- Number of pins
1
- Connection
Screws
- Switching current (max.)
20 A
6.5 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
48 mm
- Width
48 mm
IP65
- Content
1 pc(s)
- Type
T0-2-8241/E
- Dim
(L x W) 48 mm x 48 mm
- Factory colour
Black
4
20 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703278 Eaton T0-2-8241/E Cam switch 20 A 3 x 40 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703278 Eaton T0-2-8241/E Cam switch 20 A 3 x 40 ° Grey, Black 1 pc(s)
Information
Information 703278 Eaton T0-2-8241/E Cam switch 20 A 3 x 40 ° Grey, Black 1 pc(s)










