
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ label
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Surface-mount
- Print motif
0/1/2/3
- No. of contacts
3
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-2-8241/I1
- Factory colour
Multicolour
4
20 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132009 Eaton T0-2-8241/I1 Uniselector + label 20 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132009 Eaton T0-2-8241/I1 Uniselector + label 20 690 V 1 x 45 ° Black 1 pc(s) Piece










