
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
3 installation slots
- Functions
latch
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Recess-mount
- Switch position
On/On
- No. of contacts
6
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-3-15137/E
2
20 A
2
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132619 Eaton T0-3-15137/E Uniselector 3 installation slots 20 690 V 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132619 Eaton T0-3-15137/E Uniselector 3 installation slots 20 690 V 1 x 45 ° 1 pc(s) Piece










