
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
14-day return policy included
Technical specifications
- Product type
Universal control button
- Switch/button features
+ contact
- Functions
momentary
- Switching angle
1 x 45 °
- Mounting type
Structure
- No. of contacts
6
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-3-15394/I1
3
20 A
0
TRUE
TRUE
0
IP65
Group switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133102 Eaton T0-3-15394/I1 Universal control button + contact 20 690 V 1 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133102 Eaton T0-3-15394/I1 Universal control button + contact 20 690 V 1 x 45 ° 1 pc(s)










