
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ enclosure
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Structure
- No. of contacts
5
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-3-8243/I1
6
20 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133425 Eaton T0-3-8243/I1 Uniselector + enclosure 20 690 V 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133425 Eaton T0-3-8243/I1 Uniselector + enclosure 20 690 V 1 x 45 ° 1 pc(s) Piece










