
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Technical specifications
- Product type
Uniselector
- Switch/button features
for mounting plate
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Recess-mount
- No. of contacts
5
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
IP30
- Content
1 pc(s)
- Type
T0-3-8243/IVS
6
20 A
1
TRUE
FALSE
4
IP30
Level switch
Toggle
48x48 mm
TRUE
FALSE
TRUE
FALSE
FALSE
690 V
Built-in device
2
Documents & Downloads
Datasheet
Datasheet 2133631 Eaton T0-3-8243/IVS Uniselector for mounting plate 20 690 V 1 x 45 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133631 Eaton T0-3-8243/IVS Uniselector for mounting plate 20 690 V 1 x 45 ° Black 1 pc(s)










