
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
2 x 60 °
- Mounting type
DIN rail
- Print motif
1/0/2
- Number of pins
3
- Connection
Screws
- Switching current (max.)
20 A
6.5 kW
- Depth
95 mm
- Width
80 mm
- Height
137 mm
- Content
1 pc(s)
- Type
T0-3-8401/I1
- Dim
(W x H x D) 80 x 137 x 95 mm
- Factory colour
Black
Reversing switch
4 kW
0
0
20 A
3
11.5 A
TRUE
Plastic
FALSE
IP65
0
Screw connection
Short thumb-grip
TRUE
FALSE
FALSE
FALSE
TRUE
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 702612 Eaton T0-3-8401/I1 Cam switch 20 A 2 x 60 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702612 Eaton T0-3-8401/I1 Cam switch 20 A 2 x 60 ° Grey, Black 1 pc(s)
Information
Information 702612 Eaton T0-3-8401/I1 Cam switch 20 A 2 x 60 ° Grey, Black 1 pc(s)
Conformity certificate
Conformity certificate 702612 Eaton T0-3-8401/I1 Cam switch 20 A 2 x 60 ° Grey, Black 1 pc(s)










