
Number
Technical specifications
- Rated continuous current IU: 20 A
- with zero position: Yes
- Packaging type
Piece
- Product type
Star-Delta combo
- Switch/button features
for floor mounting
+ enclosure
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Type
Plastic
- Mounting type
Structure
- No. of contacts
8
- Number of pins
3
- Connection
Screws
5.5 kW
- Depth
122 mm
- Width
80 mm
- Height
137 mm
IP65
- Content
1 pc(s)
- Type
T0-4-8410/I1
- Dim
(W x H x D) 80 x 137 x 122 mm
- RoHS-compliant
Yes
Star-delta switch
5.5 kW
0
0
20 A
3
11.5 A
TRUE
Plastic
FALSE
IP65
0
Screw connection
Short thumb-grip
TRUE
FALSE
FALSE
FALSE
TRUE
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307181 Eaton T0-4-8410/I1 Star-Delta combo for floor mounting, + enclosure 1 x 60 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307181 Eaton T0-4-8410/I1 Star-Delta combo for floor mounting, + enclosure 1 x 60 ° Black 1 pc(s) Piece


