
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Type
Selector switch
- Mounting type
Front panel fixed
- No. of contacts
8
- Number of pins
4
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-4-8480/E
3
20 A
4
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133398 Eaton T0-4-8480/E Uniselector 20 690 V 1 x 60 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133398 Eaton T0-4-8480/E Uniselector 20 690 V 1 x 60 ° Black 1 pc(s) Piece










