
Number
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
14-day return policy included
Technical specifications
- Product type
Uniselector
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Front panel fixed
- No. of contacts
12
- Number of pins
2
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-6-8253/E
6
20 A
2
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132745 Eaton T0-6-8253/E Uniselector 20 690 V 1 x 45 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132745 Eaton T0-6-8253/E Uniselector 20 690 V 1 x 45 ° Black 1 pc(s)










