
Number
Total (€ 82.34 / piece)
€ 82.34
plus VAT.
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Functions
latch
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Recess-mount
- Print motif
1/2/3/4
- No. of contacts
12
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-6-8271/E
4
20 A
3
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133221 Eaton T0-6-8271/E Uniselector 20 690 V 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133221 Eaton T0-6-8271/E Uniselector 20 690 V 1 x 45 ° 1 pc(s) Piece










