
Number
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
14-day return policy included
Technical specifications
- Product type
Uniselector
- Switch/button features
+ zeroing
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Stacking kit
- Print motif
0/1/2/3
- No. of contacts
12
- Number of pins
4
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-6-8481/Z
4
20 A
4
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132196 Eaton T0-6-8481/Z Uniselector + zeroing 20 690 V 1 x 45 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132196 Eaton T0-6-8481/Z Uniselector + zeroing 20 690 V 1 x 45 ° Black 1 pc(s)










