
Number
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ label
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Recess-mount
- No. of contacts
3
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
32
- Width
48 mm
- Height
48 mm
IP65
- Content
1 pc(s)
- Type
T3-2-8230/E
- Dim
(W x H) 48 mm x 48 mm
3
32 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132324 Eaton T3-2-8230/E Uniselector + label 32 690 V 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132324 Eaton T3-2-8230/E Uniselector + label 32 690 V 1 x 45 ° 1 pc(s) Piece










