
Number
Technical specifications
- Rated continuous current IU: 32 A
- with zero position: Yes
- Packaging type
Piece
- Product type
On/off selector switch
- Switch/button features
for floor mounting
+ enclosure
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Type
Plastic
- Mounting type
Structure
- No. of contacts
5
- Number of pins
3
- Connection
Screws
12 kW
- Depth
135 mm
- Width
100 mm
- Height
180 mm
IP65
- Content
1 pc(s)
- Type
T3-3-8401/I2
- Dim
(W x H x D) 100 x 180 x 135 mm
- RoHS-compliant
Yes
Reversing switch
12 kW
0
0
32 A
3
23.7 A
TRUE
Plastic
FALSE
IP65
0
Screw connection
Short thumb-grip
TRUE
FALSE
FALSE
FALSE
TRUE
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307183 Eaton T3-3-8401/I2 On/off selector switch for floor mounting, + enclosure 1 x 60 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307183 Eaton T3-3-8401/I2 On/off selector switch for floor mounting, + enclosure 1 x 60 ° Black 1 pc(s) Piece
