
Number
Technical specifications
- Function: STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: No
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 32 A
- Switching capacity at 400 V: 15 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for front mounting
lockable
- Casing/button colour
Black
- Functions
latch
- Operation type
Rotary actuator
- Switching angle
1 x 90 °
- Mounting type
Recess-mount
- Contact type
1 breaker
1 maker
- No. of contacts
6
- Number of pins
6
- Connection
Screws
- Switching voltage
690 V
15 kW
- Depth
139 mm
- Width
65 mm
- Height
74 mm
IP65
- Content
1 pc(s)
- Type
T3-4-15682/EA/SVB-SW
- Dim
(W x H x D) 65 x 74 x 139 mm
- RoHS-compliant
Yes
65 mm
74 mm
139 mm
11 kW
1
1
32 A
6
690-690 V
1 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
15 kW
0.65 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
15 kW
FALSE
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307184 Eaton T3-4-15682/EA/SVB-SW MR switch for front mounting, lockable 690 V 1 x 90 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307184 Eaton T3-4-15682/EA/SVB-SW MR switch for front mounting, lockable 690 V 1 x 90 ° Black 1 pc(s) Piece










