
Number
Technical specifications
- Rated continuous current IU: 32 A
- with zero position: Yes
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
for floor mounting
+ enclosure
- Casing/button colour
Grey
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Plastic
- Mounting type
Structure
- Print motif
Mains/0/Backup
- No. of contacts
8
- Number of pins
4
- Connection
Screws
12 kW
IP65
- Content
1 pc(s)
- Type
T3-4-8902/I2
- RoHS-compliant
Yes
- Weight
0.6600 kg
Reverser
12 kW
0
0
32 A
4
23.7 A
TRUE
Plastic
FALSE
IP65
0
Screw connection
Short thumb-grip
TRUE
FALSE
FALSE
FALSE
TRUE
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307188 Eaton T3-4-8902/I2 Changeover switch for floor mounting, + enclosure 1 x 45 ° Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307188 Eaton T3-4-8902/I2 Changeover switch for floor mounting, + enclosure 1 x 45 ° Grey 1 pc(s) Piece



