
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ label
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 30 °
- Type
Selector switch
- Mounting type
Stacking kit
- Print motif
0-9
- No. of contacts
9
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
32
IP65
- Content
1 pc(s)
- Type
T3-5-8247/Z
10
32 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133616 Eaton T3-5-8247/Z Uniselector + label 32 690 V 1 x 30 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133616 Eaton T3-5-8247/Z Uniselector + label 32 690 V 1 x 30 ° Black 1 pc(s) Piece










