
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
Technical specifications
- Product type
Uniselector
- Switch/button features
Recess mount
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Type
Selector switch
- Mounting type
Recess-mount
- No. of contacts
9
- Number of pins
3
- Switching voltage
690 V
- Switching current (max.)
32
IP65
- Content
1 pc(s)
- Type
T3-5-8270/E
3
32 A
3
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133604 Eaton T3-5-8270/E Uniselector Recess mount 32 690 V Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133604 Eaton T3-5-8270/E Uniselector Recess mount 32 690 V Black 1 pc(s)










