
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Uniselector
Selector switch
690 V
100
IP65
1 pc(s)
T5-2-148/E
3
100 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
88x88 mm
FALSE
TRUE
FALSE
FALSE
FALSE
600 V
Built-in device
12
not relevant
Datasheet 2132623 Eaton T5-2-148/E Uniselector 100 690 V 1 pc(s)
User & Safety Instructions 2132623 Eaton T5-2-148/E Uniselector 100 690 V 1 pc(s)