
Number
Total (€ 373.95 / piece)
€ 373.95
plus VAT.
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ label
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Stacking kit
- Print motif
0/1/2/3
- No. of contacts
9
- Number of pins
3
- Switching voltage
690 V
- Switching current (max.)
100
IP65
- Content
1 pc(s)
- Type
T5-5-15144/Z
4
100 A
3
TRUE
FALSE
0
IP65
Level switch
Toggle
88x88 mm
TRUE
FALSE
FALSE
TRUE
FALSE
600 V
Built-in device
12
Documents & Downloads
Datasheet
Datasheet 2132874 Eaton T5-5-15144/Z Uniselector + label 100 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132874 Eaton T5-5-15144/Z Uniselector + label 100 690 V 1 x 45 ° Black 1 pc(s) Piece










