
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Yellow
Red
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
Surface-mounted main switch
- Mounting type
Structure
- Print motif
OFF/ON
- Number of pins
6
- Connection
Screws
- Thread size
M6
- Switching voltage
690 V
- Switching current (max.)
63 A
22 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
160 mm
- Width
160 mm
- Height
240 mm
IP65
- Content
1 pc(s)
- Type
T5B-4-15682/I4/SVB
- Dim
(W x H x D) 160 x 240 x 160 mm
- Switching voltage
690 V
- Temperature range
-25 - +50 °C
160
204 mm
240 mm
22 kW
1
1
63 A
6
690-690 V
2 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
30 kW
1.3 kA
Red
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
63 A
30 kW
FALSE
63
12
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 703634 Eaton T5B-4-15682/I4/SVB Cam switch 63 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703634 Eaton T5B-4-15682/I4/SVB Cam switch 63 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)
Information
Information 703634 Eaton T5B-4-15682/I4/SVB Cam switch 63 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)










