
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
2 x 60 °
- Mounting type
Structure
- Print motif
Mains/0/Backup
- Number of pins
4
- Connection
Plug & Clip
- Thread size
M25
- Switching current (max.)
63 A
22 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Depth
160 mm
- Width
160 mm
- Height
240 mm
IP65
- Content
1 pc(s)
- Type
T5B-4-8902/I4
- Dim
(W x H x D) 160 x 240 x 160 mm
- Factory colour
Multicolour
Reverser
22 kW
0
0
63 A
4
41 A
TRUE
Plastic
FALSE
IP65
0
Screw connection
Short thumb-grip
TRUE
FALSE
FALSE
FALSE
TRUE
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703620 Eaton T5B-4-8902/I4 Cam switch 63 A 2 x 60 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703620 Eaton T5B-4-8902/I4 Cam switch 63 A 2 x 60 ° Grey, Black 1 pc(s)
Information
Information 703620 Eaton T5B-4-8902/I4 Cam switch 63 A 2 x 60 ° Grey, Black 1 pc(s)










