
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Technical specifications
- Type
finger-safe, slow-blow
- Product type
Fuse holder inset
- Number of pins
1
- Release characteristics
Time delay -T-
- Dim
(L x W x H) 55 x 26 x 29 mm
- Content
1 pc(s)
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Model
1-phase
- Switch-off capacity
300 kA
- Nominal voltage
600 V
- Width
26 mm
- Height
29 mm
- Length
55 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622602 Eaton TCF30RN Fuse holder inset 1-phase 1-pin 30 A 600 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2622602 Eaton TCF30RN Fuse holder inset 1-phase 1-pin 30 A 600 V 1 pc(s)
Information
Information 2622602 Eaton TCF30RN Fuse holder inset 1-phase 1-pin 30 A 600 V 1 pc(s)
Description
Fuse link, low voltage, 30 A, AC 600 V, DC 300 V, 300 kA, 26 x 29 x 55 mm; CF, J, 1P, UL, CSA, non-indicating, finger-proof, slow-blow
This text is machine translated.
This text is machine translated.







