
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
2 x 60 °
- Mounting type
Centre lock
- Print motif
1/0/2
- Number of pins
1
- Connection
Plug & Clip
- Thread size
M2.5
- Switching current (max.)
10 A
3 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
30 mm
- Width
30 mm
IP55
- Content
1 pc(s)
- Type
TM-1-8210/EZ
- Dim
(L x W) 30 mm x 30 mm
Reverser
1.1 kW
0
0
10 A
1
0 A
TRUE
Plastic
FALSE
IP65
0
Screw connection
Short thumb-grip
FALSE
TRUE
FALSE
FALSE
FALSE
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703806 Eaton TM-1-8210/EZ Cam switch 10 A 2 x 60 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703806 Eaton TM-1-8210/EZ Cam switch 10 A 2 x 60 ° Grey, Black 1 pc(s)
Information
Information 703806 Eaton TM-1-8210/EZ Cam switch 10 A 2 x 60 ° Grey, Black 1 pc(s)










