
Number
Technical specifications
- Product type
Cam switch
- Switch/button features
Lockable
- Casing/button colour
Yellow
Red
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position
- Mounting type
Recess-mount
- Print motif
0/1
- Number of pins
2
- Connection
Screws
- Thread size
M2.5
- Switching voltage
690 V
- Switching current (max.)
10 A
3 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
48 mm
- Width
48 mm
IP65
- Content
1 pc(s)
- Type
TM-1-8291/E/SVB
- Dim
(L x W) 48 mm x 48 mm
30
48 mm
77 mm
0 kW
0
0
10 A
2
500-500 V
0 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
3 kW
0 kA
Red
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
FALSE
FALSE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703714 Eaton TM-1-8291/E/SVB Cam switch Lockable 10 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703714 Eaton TM-1-8291/E/SVB Cam switch Lockable 10 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)
Information
Information 703714 Eaton TM-1-8291/E/SVB Cam switch Lockable 10 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)










