
Number
Technical specifications
- Product type
Cam switch
- Casing/button colour
Grey
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Mounting type
Centre lock
- Print motif
0/1
- Number of pins
2
- Connection
Plug & Clip
- Switching current (max.)
10 A
3 kW
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Length
30 mm
- Width
30 mm
IP55
- Content
1 pc(s)
- Type
TM-1-8291/EZ
- Dim
(L x W) 30 mm x 30 mm
30
30 mm
74 mm
0 kW
0
0
10 A
2
500-500 V
0 kA
IP65
0
1
FALSE
FALSE
Screw connection
FALSE
Short thumb-grip
FALSE
FALSE
FALSE
3 kW
0 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
500 V
FALSE
FALSE
Built-in device fixed built-in technique
0 A
0 kW
FALSE
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703779 Eaton TM-1-8291/EZ Cam switch 10 A 1 x 90 ° Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703779 Eaton TM-1-8291/EZ Cam switch 10 A 1 x 90 ° Grey, Black 1 pc(s)
Information
Information 703779 Eaton TM-1-8291/EZ Cam switch 10 A 1 x 90 ° Grey, Black 1 pc(s)










