
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Uniselector
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Type
Selector switch
- Mounting type
Recess-mount
- No. of contacts
3
- Number of pins
1
- Switching voltage
500 V
- Switching current (max.)
10
IP65
- Content
1 pc(s)
- Type
TM-2-8230/EZ
3
10 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133182 Eaton TM-2-8230/EZ Uniselector 10 500 V 1 x 60 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133182 Eaton TM-2-8230/EZ Uniselector 10 500 V 1 x 60 ° Black 1 pc(s)










