
Number
Technical specifications
- Product type
Uniselector
- Switch/button features
for front mounting
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Recess-mount
- No. of contacts
3
- Number of pins
1
- Switching voltage
500 V
- Switching current (max.)
10
- Length
104 mm
- Width
40 mm
- Height
40 mm
IP65
- Content
1 pc(s)
- Type
TM-2-8241/E
- Dim
(L x W x H) 104 x 40 x 40 mm
4
10 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133407 Eaton TM-2-8241/E Uniselector for front mounting 10 500 V 1 x 45 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133407 Eaton TM-2-8241/E Uniselector for front mounting 10 500 V 1 x 45 ° Black 1 pc(s)










