
Number
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
3 installation slots
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Type
Selector switch
- Mounting type
Recess-mount
- Print motif
1/2/3/4/5
- No. of contacts
5
- Number of pins
1
- Switching voltage
500 V
- Switching current (max.)
10
IP65
- Content
1 pc(s)
- Type
TM-3-8232/E
5
10 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133608 Eaton TM-3-8232/E Uniselector 3 installation slots 10 500 V 1 x 60 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133608 Eaton TM-3-8232/E Uniselector 3 installation slots 10 500 V 1 x 60 ° Black 1 pc(s) Piece










