
Number
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
14-day return policy included
Technical specifications
- Product type
Uniselector
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Front panel fixed
- Print motif
0/I
- No. of contacts
6
- Number of pins
2
- Switching voltage
500 V
- Switching current (max.)
10
IP65
- Content
1 pc(s)
- Type
TM-3-8261/E
4
10 A
2
TRUE
FALSE
0
IP65
Level switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133843 Eaton TM-3-8261/E Uniselector 10 500 V 1 x 45 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133843 Eaton TM-3-8261/E Uniselector 10 500 V 1 x 45 ° Black 1 pc(s)










