
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 30 °
- Type
Selector switch
- Mounting type
Centre lock
- No. of contacts
8
- Number of pins
2
- Switching voltage
500 V
- Switching current (max.)
10
IP65
- Content
1 pc(s)
- Type
TM-4-8262/EZ
5
10 A
2
TRUE
FALSE
0
IP65
Level switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133614 Eaton TM-4-8262/EZ Uniselector 10 500 V 1 x 30 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133614 Eaton TM-4-8262/EZ Uniselector 10 500 V 1 x 30 ° Black 1 pc(s) Piece










