
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 30 °
- Type
Selector switch
- Mounting type
Front panel fixed
- Print motif
0-9
- No. of contacts
9
- Number of pins
1
- Switching voltage
500 V
- Switching current (max.)
10
IP65
- Content
1 pc(s)
- Type
TM-5-8247/E
10
10 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133778 Eaton TM-5-8247/E Uniselector 10 500 V 1 x 30 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133778 Eaton TM-5-8247/E Uniselector 10 500 V 1 x 30 ° 1 pc(s) Piece










