
Number
Bottom box U-CI
Technical specifications
- Packaging type
Piece
- Product type
Casing (bottom part)
- Features
pre-punched
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey
- Length
120 mm
- Width
187.5 mm
- Height
250 mm
- Internal depth
100 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 187.5 x 250 mm
- Depth
100 mm
- Type
U-CI23E
- Predefined attributes (short page)
On each side 1 x M32/M20, 6 x M20, 2 x M16
- Predefined attributes (long page)
2 x M32/M20, 4 x M25/M16, 4 x M20, 4 x M16
Surface mounted (plaster)
II
Grey
180 mm
250 mm
100 mm
7035
FALSE
Other
150 mm
0
Optional
30
100 mm
Plastic
Other
9
TRUE
IK10
1
None
IP65
FALSE
FALSE
TRUE
1600 A
6 mm
6 mm
Closed
4
Other
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1308066 Eaton U-CI23E 38793 Casing (bottom part) 120 x 187.5 x 250 x 100 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1308066 Eaton U-CI23E 38793 Casing (bottom part) 120 x 187.5 x 250 x 100 Polycarbonate (PC) Grey 1 pc(s) Piece
Information
Information 1308066 Eaton U-CI23E 38793 Casing (bottom part) 120 x 187.5 x 250 x 100 Polycarbonate (PC) Grey 1 pc(s) Piece


