
Number
Bottom box U-CI
Technical specifications
- Product type
Casing (bottom part)
IP65
- Factory colour
Grey
- Length
120 mm
- Width
375 mm
- Height
250 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 375 x 250 mm
- Type
U-CI43E
- Predefined attributes (short page)
1 x M50/M32, 6 x M25/M16
- Predefined attributes (long page)
On each side 2 x M50/M32, 6 x M25/M16, 8 x M20
Surface mounted (plaster)
II
Grey
375 mm
250 mm
150 mm
7035
FALSE
Other
200 mm
0
Optional
76
100 mm
Plastic
Other
15
TRUE
IK10
1
None
IP65
FALSE
FALSE
TRUE
1600 A
6 mm
6 mm
Closed
4
Other
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1308067 Eaton U-CI43E 64896 Casing (bottom part) 120 x 375 x 250 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1308067 Eaton U-CI43E 64896 Casing (bottom part) 120 x 375 x 250 Grey 1 pc(s)
Information
Information 1308067 Eaton U-CI43E 64896 Casing (bottom part) 120 x 375 x 250 Grey 1 pc(s)


