
Number
Technical specifications
- Attachment: no.
- Number of modules: 1
- Cover type: Optional
- Width in division units: 15
- Mounting depth: 250 mm
- Internal depth 100 mm
- Material thickness of housing 9 mm
- Material thickness of door/lid: 6 mm
- Mounting type: Surface-mounted
- Nominal current (in) 1600 A.
- Protection class: II
- Transparent cover/door: no.
- Product type
Casing (bottom part)
- Features
closed
- Material
Plastic
IP65
- Factory colour
Grey
- Width
375 mm
- Height
375 mm
- Compatible with (details)
Outdoor use
Lightning protection
- Content
1 pc(s)
- Type
U-CI44X
- Dim
(W x H x D) 375 x 375 x 125 mm
- RoHS-compliant
Yes
- Manufacturer part #
067401
- Depth
125 mm
Surface mounted (plaster)
II
Grey
375 mm
375 mm
150 mm
7035
FALSE
Other
250 mm
0
Optional
0
100 mm
Plastic
Other
15
TRUE
IK10
1
None
IP65
FALSE
FALSE
TRUE
1600 A
9 mm
6 mm
Closed
0
Other
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307192 Eaton U-CI44X Casing (bottom part) 375 x 375 x 125 Plastic Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307192 Eaton U-CI44X Casing (bottom part) 375 x 375 x 125 Plastic Grey 1 pc(s)
