
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1-pole + N
RCBO
1
A
0.03 A
1 pc(s)
6 A
6 A
1-phase
AC
75.5 mm
6 A
240 V
B
500 V
0.03 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
1
TRUE
15 kA
1-25 mm²
1-25 mm²
FALSE
-25-40 °C
FALSE
2
FALSE
4 kV
10 kA
Undelayed
10 kA
yes
Datasheet 2622130 Eaton Y7-170702 RCBO 1-phase 6 A 0.03 A
User & Safety Instructions 2622130 Eaton Y7-170702 RCBO 1-phase 6 A 0.03 A