
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2 pin + N
RCBO
2
A
0.03 A
1 pc(s)
16 A
16 A
2-phase
AC
75.5 mm
16 A
240 V
C
500 V
0.3 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
2
FALSE
0 kA
1-25 mm²
1-25 mm²
FALSE
25-40 °C
FALSE
2
FALSE
4
10
Undelayed
10
not relevant
Datasheet 2622141 Eaton Y7-170866 RCBO 2-phase 16 A 0.03 A
User & Safety Instructions 2622141 Eaton Y7-170866 RCBO 2-phase 16 A 0.03 A