
Eaton Y7-171189 FRCMM-125/4/003-G/B+ RCCB (AC/DC sensitive) 3-phase G/B+ 125 A 0.03 A
Number
Technical specifications
- Product type
RCCB (AC/DC sensitive)
- Release characteristics
G/B+
- Differential current rating
0.03 A
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Model
3-phase
- Type
3-pin + N
- Content
1 pc(s)
DIN rail
70.5 mm
125 A
415 V
440 V
4
0.03 A
B
FALSE
10 kA
3 kA
2
4
TRUE
FALSE
50 Hz
IP20
1.5-50 mm²
1.5-16 mm²
TRUE
25-60 °C
TRUE
4
Documents & Downloads
Datasheet
Datasheet 2622157 Eaton Y7-171189 FRCMM-125/4/003-G/B+ RCCB (AC/DC sensitive) 3-phase G/B+ 125 A 0.03 A
User & Safety Instructions
User & Safety Instructions 2622157 Eaton Y7-171189 FRCMM-125/4/003-G/B+ RCCB (AC/DC sensitive) 3-phase G/B+ 125 A 0.03 A
Information
Information 2622157 Eaton Y7-171189 FRCMM-125/4/003-G/B+ RCCB (AC/DC sensitive) 3-phase G/B+ 125 A 0.03 A
Description
This text is machine translated.










