
Number
Highlights & Details
TRANSFORMER, 230V, 12/24V, 2/1A
- 1 x 230 V
- 2 x 12 V, 24 V
- 2 A
- 1.9 W
Technical specifications
- Terminal profile 1 - 3 x 2.5 mm²
- Product type
Universal mains transformer
- Output voltage
12 V
24 V
- Output current
2 A
- No. of outputs
2 x
- No. of inputs
1 x
1.9 W
- Input voltage
230 V
- Connection
Spring-loaded contacts
- Width
54 mm
- Height
90 mm
- Length
55 mm
- Dim
(L x W x H) 55 x 54 x 90 mm
- Output voltage (number x voltage)
2 x 12 V, 24 V
- Input voltage (number x voltage)
1 x 230 V
- Content
1 pc(s)
- Mounting type
DIN rail
- Type
TR-G2/24
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-25 °C
- Depth
70.0000 mm
54 mm
90 mm
Standard bell ringing transformer
FALSE
TRUE
0 A
55 mm
0 W
3
TRUE
TRUE
230 V
12 V
24 V
0 V
2 A
1 A
0 A
TRUE
0 W
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622449 Eaton Y7-272484 Universal mains transformer 1 x 230 V 2 x 12 V, 24 V 1.9 W 2 A
User & Safety Instructions
User & Safety Instructions 2622449 Eaton Y7-272484 Universal mains transformer 1 x 230 V 2 x 12 V, 24 V 1.9 W 2 A



