
Highlights & Details
INSTALLATION RELAY Z-R 16A
- Minimal power loss
- Manual operation for testing purposes
- Indication of the operating status by means of LED
Technical specifications
- Product type
Relay
- Type
Z-R230/16-20
- Connection
Screw terminal
- Contact type
2 makers
- Nominal voltage
230 V
240 V
- Switching voltage (max.)
240 V AC
- Switching current (max.)
16 A
- Max. switching capacity
3072 W
- Features
+ LED
+ test button
- Height
60 mm
- Content
1 pc(s)
DIN rail
Mechanical
60 mm
16 A
1
196-250 V
0-0 V
AC
AC
50-60 Hz
0-0 Hz
AC
240-240 V
5 A
720 W
303 VA
541 VA
271 VA
0
2
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2234777 Eaton Z-R230/16-20 Relay Nominal voltage: 230 V, 240 V Switching current (max.): 16 A 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2234777 Eaton Z-R230/16-20 Relay Nominal voltage: 230 V, 240 V Switching current (max.): 16 A 2 makers 1 pc(s)
Description
The new Z-R 16A installation relays rely on an innovative print relay platform and are suitable for switching single-phase consumers up to 16A. They have the possibility of manual actuation for testing purposes and can be used for many switching and control applications. The innovative print relay platform offers a compact design and is also characterized by
its non-humming operation. It corresponds to the EN 61095 and offers a high flexibility through different contact configurations.
The devices are designed for quick mounting on the DIN-rail and offer an easy connection through generously dimensioned clamps.
Application area
Z-R 16A installation relays offer universal solutions for control and switching tasks in building technology as well as in domestic installations. They are particularly suitable for switching lighting, electric heaters, ventilation and air conditioning systems, fans and heat pumps. Due to its hum-free operation, the Z-R 16A series is particularly suitable for use in hotels, hospitals and offices.
This text is machine translated.







