
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
pre-punched
- Material
Plastic
IP65
- Factory colour
Grey
- Length
225 mm
- Width
250 mm
- Height
375 mm
- Content
1 pc(s)
- Dim
(L x W x H) 225 x 250 x 375 mm
- Type
ZG/I43E-G-200
- Predefined attributes (short page)
1 x M50/M32, 6 x M25/M16
- Predefined attributes (long page)
2 x M50/M20, 6 x M25/M16, 8 x M20
Surface mounted (plaster)
II
Grey
375 mm
250 mm
200 mm
7035
TRUE
Other
200 mm
0
Optional
76
200 mm
Plastic
Other
15
TRUE
IK10
1
None
IP65
TRUE
FALSE
TRUE
1600 A
6 mm
6 mm
Closed
4
Other
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1308077 Eaton ZG/I43E-G-200 15524 Universal enclosure 225 x 250 x 375 Plastic Grey 1 pc(s)
Information
Information 1308077 Eaton ZG/I43E-G-200 15524 Universal enclosure 225 x 250 x 375 Plastic Grey 1 pc(s)




