Eaxus wireless doorbell - wireless radio bell, 52 melodies, LED display, IP56 waterproof, black
Our Eaxus wireless doorbell offers a range of up to 200 meters. With the 52 integrated ring tones you can find your favorite melody. The volume can also be set in 5 levels.
Thanks to IP56 protection, your doorbell button is also protected against rain and water spray. Thus, you can attach the bell button to your house wall without covering - even in wind & weather.
Thanks to the wireless technology, you can place the bell receiver anywhere and hang it up. You can mount the house bell using double-sided adhesive tape (included) or screws.
Range up to 200 meters
Is your normal bell too quiet? Do you sometimes overhear your visitors or the parcel service? Then the wireless Eaxus door gong in black is just the right choice for you. With a range of up to 200 meters on open areas, you can always place the receiver where you are. Whether in the hall, the kitchen, the living room or the bedroom, it can be fixed to the wall with a simple screw or simply placed on the night table or dining table.
The 5-level volume control also allows you to adjust the volume to suit your situation. The transmission between the transmitter and the receiver takes place via radio waves with a frequency of 433.92 MHz.
High-quality, modern design in black
This wireless doorbell consists of 2 parts. Both transmitter and receiver are equipped with an LED signal lamp. If you hear the ringing, your visit will also be shown as a blue light signal. So you never miss a package again and can safely pursue your budget. When the doorbell button is pressed, an LED light also lights up. This always shows you whether the gong is working.
A suitable ringtone for every taste
Is your house bell too boring? Then use our wireless doorbell set. Thanks to 52 selectable melodies, you have a large selection of sounds, which you can easily change via the arrow keys. There is something for everyone here!
Easy mounting with double-sided adhesive tape
The mounting can be done either via the double-sided adhesive tape included in the delivery or by fixing the suitable screws.
This text is machine translated.