Self-priming, single-stage centrifugal pumps made of gray cast iron
The self-priming, horizontal centrifugal pumps made of gray cast iron are for the conveyance of clear liquids, which are the
Do not attack pump materials, suitable. Applications include water supply, pressure increase, irrigation, rain water use, washing facilities and filter systems.
The self-priming pumps AGA - AGC are practical and user-friendly. Thanks to their low weight and small dimensions, they are easy to install and maintain. Installed on a flat surface and well fixed, they enable a suction of up to 8 m. Before commissioning, the pump must be completely filled and bled. A foot valve including filter (on site) allows reliable operation.
This text is machine translated.